Pulse ElectronicsH5084NLTelecom Transformers
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 4(1CT:1CT) | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 15.24 | |
| 10.29 | |
| 4.14 |
Never take telephone call speeds for advantage again by implementing this H5084NL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This device comes in tube packaging. This product is 15.11 mm long, 4.01 mm tall and 10.01 mm deep. It also has a 1000base-t transformer. It has a turn ratio of 1:1.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

