Pulse ElectronicsH5015FNLTelecom Transformers
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 4(1:1) | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 17.66 | |
| 15.75 | |
| 4.57 |
This H5015FNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. It also has a 1000base-t transformer. It has a turn ratio of 1:1/1:1/1:1/1:1. This product is 17.66 mm long, 4.57 mm tall and 15.75 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

