TE ConnectivityH4P150KFCAResistor Fixed Single-Through Hole
Res Metal Film 150K Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bandoliered
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bandoliered | |
| Cylindrical | |
| 3.7 | |
| 10 | |
| 0.4 | |
| 0.6 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

