| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Quad-Level Uni-Color | |
| Standard LED | |
| Yellow | |
| 4 | |
| Rectangular | |
| Diffused | |
| Right Angle | |
| 0.3mcd | |
| 590 | |
| 100 | |
| 2(Typ) | |
| 2 | |
| 2.8 | |
| 5 | |
| -25 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 11.9 |
| Package Width | 5.1 |
| Package Length | 16.2 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

