TE ConnectivityH4274RBDAResistor Fixed Single-Through Hole
Res Metal Film 274 Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Conformal Coated AXL Bandoliered
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 274 | |
| 0.1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bandoliered | |
| Cylindrical | |
| 3.7 | |
| 10 | |
| 0.4 | |
| 0.6 | |
| 30 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

