PanduitH3X3WH6Wiring Ducts
Wiring Ducts Slotted Rectangular Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| 1828.8 | |
| 82.6 | |
| 77.7 |
This H3X3WH6 wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This product is 1828.8 mm long, 77.7 mm tall and 82.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

