STMicroelectronicsH3LIS331DLAccelerometers
Accelerometer Triple ±100g/±200g/±400g 2.5V 16-Pin TFLGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±100/±200/±400 | |
| 400(Max) | |
| Digital | |
| 2.16 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | TFLGA |
| 16 | |
| Lead Shape | No Lead |
Measure the acceleration of the object to which this H3LIS331DL accelerometer from STMicroelectronics is attached. It has a digital output. This device's minimum operating supply voltage of 2.16 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

