C&KH2011U2F205NQSwitch KeyLock
Switch Key Lock ON ON DPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| DPDT | |
| ON ON | |
| Flat Key | |
| 12@125VAC | |
| 250 | |
| 125@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 8.26 | |
| Round | |
| Terminals | |
| Epoxy | |
| 1|2 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 9.14 | |
| 19.21 | |
| 22.35 | |
| 22.35 | |
| 42.21 |
With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this tumbler lock H2011U2F205NQ Keylock switch from C&K Components. This device has a maximum current rating of 12 A @ 125VAC. It has a DPDT configuration. This switch key has an operating temperature range of -30 °C to 85 °C. The H2011U2F205NQ switch key has a quick connect termination style. This product is 22.35 mm long, 42.21 mm tall and 22.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

