| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 1 | |
| Circular | |
| White Diffused | |
| Top Mount | |
| 35mcd | |
| 568/625 | |
| 40 | |
| 30 | |
| 20 | |
| 2.8 | |
| 5(Max) | |
| -40 | |
| 80 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.6 |
| Package Width | 7.6 |
| Package Length | 9.75 |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

