onsemiH11N1TVMLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| Inverting | |
| Uni-Directional | |
| 5250 | |
| 0.0075 | |
| 0.012 | |
| 330 | |
| UL|VDE | |
| DC | |
| Open Collector | |
| 30 | |
| 50 | |
| 1.4 | |
| 2 | |
| 6 | |
| 250 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.53(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 8.89(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

