onsemiH11L2SR2MLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 1Mbps | |
| Inverting | |
| Uni-Directional | |
| 4170 | |
| 0.1 | |
| 0.1 | |
| UL | |
| DC | |
| Open Collector | |
| 30 | |
| 50 | |
| 1.2 | |
| 1.5 | |
| 6 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

