Isocom ComponentsH11L1VGLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 1Mbps | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.1 | |
| 0.1 | |
| UL|VDE | |
| DC | |
| Open Collector | |
| 60 | |
| 50 | |
| 1.15 | |
| 1.5 | |
| 6 | |
| 250 | |
| -55 | |
| 100 | |
| Mounting | Through Hole |
| Package Width | 6.5 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
