| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Logic Gate Type | AND Schmitt |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Typical Rise Time (us) | 0.1 |
| Typical Fall Time (us) | 0.1 |
| Standard | CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE |
| Input Type | DC |
| Maximum Forward Current (mA) | 60 |
| Maximum Continuous Output Current (mA) | 50 |
| Typical Forward Voltage (V) | 1.15 |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Power Dissipation (mW) | 250 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Lead Shape | Gull-wing |