onsemiH11L1MLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 1Mbps | |
| Inverting | |
| Uni-Directional | |
| 4170 | |
| 0.1 | |
| 0.1 | |
| UL | |
| DC | |
| Open Collector | |
| 30 | |
| 50 | |
| 1.2 | |
| 1.5 | |
| 6 | |
| 250 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.53(Max) |
| Package Width | 6.6(Max) |
| Package Length | 8.89(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

