onsemiH11G2TVMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541408000 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.5 | |
| 80 | |
| UL|VDE | |
| 1000 | |
| 260 | |
| 1.3 | |
| 6 | |
| 60 | |
| Bag | |
| 1000 | |
| 10 | |
| Mounting | Through Hole |
| Package Height | 3.53(Max) |
| Package Width | 6.6(Max) |
| Package Length | 8.89(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Wide Lead Spacing Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

