onsemiH11F3VMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Photo FET DC-OUT 6-Pin PDIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Photo FET | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.75 | |
| UL|VDE | |
| 300 | |
| 1.3 | |
| 5 | |
| 60 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.53(Max) |
| Package Width | 6.6(Max) |
| Package Length | 8.89(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

