Isocom ComponentsH11AV1SMTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| 70 | |
| 300 | |
| UL | |
| 50 | |
| 400 | |
| 200 | |
| 1.2 | |
| 6 | |
| 60 | |
| 100 | |
| 10 | |
| 2 | |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

