onsemiH11AA4SDMTransistor and Photovoltaic Output Photocouplers
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor With Base | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.5 | |
| UL | |
| 50 | |
| 400 | |
| 250 | |
| 1.17 | |
| 60 | |
| Tape and Reel | |
| 100 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.53(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 8.89(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD White |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

