VishayH11AA1-X006Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor With Base | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| 30 | |
| BSI|CSA|UL | |
| 400 | |
| 200 | |
| 1.2 | |
| 60 | |
| 20 | |
| 10 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

