Top Searched
Pulse ElectronicsH1164NLT | Telecom TransformerTelecom Transformers
Telecom Transformer 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Transformer | |
| 1500Vrms | |
| -33@100MHz | |
| -25@60MHz to 200MHz | |
| -12@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 28.58 | |
| 16 | |
| 5.84 |
For applications requiring high switching speeds, add this H1164NLT telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 40 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It also has a 10/100base-tx transformer. This product is 28.58 mm long, 5.84 mm tall and 16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

