Pulse ElectronicsH1102NLTelecom Transformers
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
The Pulse Electronics Telecom Transformer will speed up switching speeds in telecommunication systems. It has an operating temperature between 0°C and 70°C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. It also has a 10/100base-t single port transformer. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. The transformer is 12.7 mm long, 5.99 mm tall and 9.65 mm deep.
Certifications:
• UL 94V
• J-STD-002
• J-STD-020
• J-STD-075
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 2(1:1) | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -30@100MHz | |
| -30@100MHz | |
| -10@60MHz to 80MHz | |
| -1.1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 12.7 | |
| 9.65 | |
| 5.99 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

