Pulse ElectronicsH0013FNLTelecom Transformers
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100 PCMCIA | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.4 | |
| 9.53 | |
| 1.85 |
This H0013FNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It also has a 10/100 pcmcia transformer. It has a turn ratio of 1:1. This product is 12.45 mm long, 1.91 mm tall and 9.53 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
