25-50% Off
NichiconGYD1V151MCW1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 1.8A 1000h 150°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 150uF | |
| 20% | |
| 35VDC | |
| 0.02 | |
| Low | |
| 1.8 | |
| 52.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 150 | |
| 10 | |
| 1.59 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

