NichiconGYB1E101MCQ1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Tape Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.03 | |
| Low | |
| 2 | |
| 25@2Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| 6.3 | |
| 7.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

