TDK-LambdaGXE600-24/HDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 25A 600W 27-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 25 | |
| 600 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 96mV | |
| 144mV | |
| 6.1(Typ) | |
| 47 to 63 | |
| 95(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -20 | |
| 70 | |
| Box | |
| 1300 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 277(Max) mm |
| PCB changed | 27 |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

