Arrow Electronic Components Online
No Image Available
Analog Crosspoint Switches

GX3202-CBE3

Analog General Purpose 202 x 202 2377-Pin FCBGA

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Array Configuration
    202x202
  • Number of Arrays
    1
  • Minimum Dual Supply Voltage (V)
    1.14|1.71|2.375
  • Typical Dual Supply Voltage (V)
    1.2|1.8|2.5
  • Maximum Dual Supply Voltage (V)
    1.26|1.89|2.625
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.19
  • Package Width
    50
  • Package Length
    50
  • PCB changed
    2377
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    2377
Order Quantity

Documentation and Resources

Datasheets
Design resources