TDKGWS250-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5.3A 250W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5.3 | |
| 250 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 3000VAC | |
| 192mV | |
| 384mV | |
| 3 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 480mV | |
| No | |
| -25 | |
| 70 | |
| 850 | |
| Mounting | Chassis |
| Package Height | 40.89 mm |
| Package Width | 104.14 mm |
| Package Length | 198.12 mm |
| PCB changed | 23 |
| 23 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

