10-25% Off
NKK SwitchesGW22LCVSwitch Rocker
Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Paddle | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Red | |
| 3 | |
| 2 | |
| 2.54 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.75 | |
| 2.54 | |
| Terminals/N/A | |
| Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Red | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 5 | |
| 7.68 | |
| 7.9 | |
| 5 | |
| 16.76 | |
| 7.9 | |
| 3.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

