NKK SwitchesGW22LCPSwitch Rocker

Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Do you need a safe way to turn off and on your device? Use this GW22LCP rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The GW22LCP rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 10.8 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $4.058
    1. 1+$4.058
    2. 250+$3.761
    3. 2500+$3.388

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.