NKK SwitchesGW12RHPSwitch Rocker

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Do you need a safe way to turn off and on your device? Use this GW12RHP rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW12RHP rocker switch panel has a PC pin termination style. This product is 7.5 mm long, 9.3 mm tall and 5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.487
    1. 1+$3.487
    2. 250+$3.306
    3. 2500+$3.109

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.