10-25% Off
ams OSRAMGW QSLMS2.HM-H7H9-XX57-1U1VLEDs
LED Uni-Color White 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 41.1lm | |
| 120 | |
| 200 | |
| 65 | |
| 2.75 | |
| 2.65 | |
| 2.7 | |
| 110 | |
| -40 | |
| 105 | |
| 3000K | |
| No | |
| White | |
| White | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.95 mm |
| Package Length | 3.3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

