| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 1300lm(Max) | |
| 120 | |
| 400 | |
| 300 | |
| 40 | |
| 1.2 | |
| -40 | |
| 110 | |
| 3000K | |
| No | |
| 2700K | |
| 4000K | |
| White | |
| 92 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

