ams OSRAMGW CSSRM2.PM-N2N4-XX53-1LEDs
LED Uni-Color White 5000K 72 2-Pin CSMD EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 320lm(Max) | |
| 120 | |
| 1800 | |
| 700 | |
| 3.2 | |
| 1.2 | |
| -40 | |
| 125 | |
| 5000K | |
| No | |
| 3000K | |
| 6500K | |
| White | |
| 72 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | CSMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

