ams OSRAMGW CSHPM1.PM-LRLT-A535-1-350-R18LEDs
LED Uni-Color White 2-Pin CSMD EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 164lm(Max) | |
| 0.034mcd | |
| 150 | |
| 1300 | |
| 3.2 | |
| 1.2 | |
| -40 | |
| 125 | |
| 4000K | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Supplier Package | CSMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
