ams OSRAMGW CS8PM1.EM-LPLR-A838-1-350-R18LEDs
LED Uni-Color White 2-Pin CSMD EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| GW CS8PM1.EM-LPLR-A838-1- | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 140lm(Max) | |
| 80 | |
| 1300 | |
| 3.2 | |
| 1.2 | |
| -40 | |
| 125 | |
| 2700K | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.23(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Supplier Package | CSMD EP |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
