American Power ConversionGVMRB160KG65SUninterruptible Power Supply Systems - UPS
UPS Tower 480V 144000W 160000VA
| Compliant with Exemption | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3 | |
| 144000 | |
| 160000 | |
| 480 | |
| Sine Wave | |
| 480 | |
| 360 to 576 | |
| 40 to 70 | |
| 50|60 | |
| 95.5 | |
| 1 | |
| 1 | |
| (1) Hardwired (4-wire) | |
| 480 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 1970(Max) |
| Package Width | 854(Max) |
| Package Length | 1002(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

