LittelfuseGUO40-12NO1Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 40A 5-Pin(5+Tab) GUFP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1200 | |
| 40 | |
| 400 | |
| 1.28@30A | |
| 40 | |
| 35000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.5 |
| Package Width | 5.5 |
| Package Length | 35 |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | GUFP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

