AmphenolGTS06CF-28-21PConnector Circular
Conn Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 94.9 |
The GTS06CF-28-21P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 28-21. It has a straight body orientation. This PL connector's 37 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 94.9 mm long with a diameter of 53.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

