AmphenolGTS06CF2819PY025B30Connector Circular
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 28-19 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Zinc Cobalt | |
| Black | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 94.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

