AmphenolGTS030LCF20-30P-B30Connector Circular
Conn Circular PIN 13 POS Solder ST Flange Mount 13 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Solder | |
| 20-30 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 112 | |
| 38 | |
| 38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

