AmphenolGTS030CF247PZB30Connector Circular
Conn Circular PIN 16 POS Solder ST Flange Mount 16 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Z | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Solder | |
| 24-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 44.5 | |
| 44.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

