AmphenolGTS030-36-3SConnector Circular
Conn Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 36-3 | |
| (0-2)/(12-14) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 37.3 | |
| 63.5 | |
| 63.5 |
Use this GTS030-36-3S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 36-3. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

