AmphenolGTS030-32-17PYConnector Circular

Conn Circular PIN 4 POS Solder ST Flange Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this GTS030-32-17PY connector from Amphenol is right for you. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-17. It has a receptacle type gender. It has a straight body orientation. This product is 37.3 mm long, 57 mm tall and 57 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

44 parts: Ships in 5 days

    Total$107.34Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 44 parts
      • Price: $107.34

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.