AmphenolGTS030-28-22SConnector Circular
Conn Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 28-22 | |
| (4-6)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 35.7 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this GTS030-28-22S connector from Amphenol. Its shell size is 28-22. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

