AmphenolGTS030-18-11PConnector Circular
Conn Circular PIN 5 POS Solder ST Flange Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 18-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 35 | |
| 35 |
By using this GTS030-18-11P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 18-11. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

