AmphenolGTS00CF-28-51SConnector Circular

Conn Circular SKT 12 POS Solder ST Wall Mount 12 Terminal 1 Port

Connect your circular inputs with this mil-c-5015 circular GTS00CF-28-51S connector from Amphenol. It has a straight body orientation. Its shell size is 28-51. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder termination method. This product is 94.9 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.