NXP SemiconductorsGTL2018PW,118Level Translators
Voltage Level Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 8-CH Bidirectional 24-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| GTL | |
| Voltage Level Translator | |
| GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
| Bidirectional | |
| 8 | |
| 5.3(Typ)@3.3V | |
| 8 | |
| 40 | |
| -16 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 8(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

