NXP SemiconductorsGTL2008PW,118Level Translators
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 12-CH Unidirectional 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| GTL | |
| Translator | |
| GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
| Unidirectional | |
| 12 | |
| 14(Typ)@3.3V | |
| 350 | |
| 3-State|Open Drain | |
| 16 | |
| -16 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 8(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
The NXP Semiconductors GTL2008PW,118 level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

