NXP SemiconductorsGTL2002D,118Level Translators
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTL | |
| Voltage Level Translator | |
| GTL/GTL+ to LVTTL/TTL | |
| Bidirectional | |
| 2 | |
| 1.5(Typ)@2.5V@3.3V | |
| 5.5 | |
| Open Drain | |
| 0 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' GTL2002D,118 level translator is the perfect solution for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

