AmphenolGTC08AF-18-1PConnector Circular
Conn Circular PIN 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 36.5 | |
| 71.25 |
This mil-c-5015 circular GTC08AF-18-1P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a right angle body orientation. It has a plug type gender. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 71.25 mm tall with a diameter of 36.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

